Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

105309-1204

Conn Power M 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Nano-Fit Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power M 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Nano-Fit Tray
Search Keywords: 1053091204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    105309-1204
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    8/Contact A
  • Operating Temperature:
    -40 to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 105309-1204 RoHS compliant?
Yes, 105309-1204 is RoHS compliant.
What is the lead time for 105309-1204?
The standard lead time for 105309-1204 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 223
Can Ship immediately
Minimum Order Quantity:
70
20 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
70
$1.202
400
$1.136
750
$1.059
1,600
$1.020
3,120
$0.975
8,000
$0.935
20,000 +
$0.932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!