- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 105309-1105
105309-1105
Molex / Waldom
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 1053091105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105309-1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,921
Can Ship immediately
Minimum Order Quantity:
120
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
85
$0.8160
450
$0.8058
900
$0.7650
1,800
$0.7548
2,400
$0.7446
8,000
$0.6528
20,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing