- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 105309-1103
Molex / Waldom
105309-1103
Conn Power M 3 POS 2.5mm Solder ST Thru-Hole 3 Terminal 1 Port Nano-Fit Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 3 POS 2.5mm Solder ST Thru-Hole 3 Terminal 1 Port Nano-Fit Tray
Search Keywords: 1053091103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105309-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 105309-1103 RoHS compliant?
Yes, 105309-1103 is RoHS compliant.
What is the lead time for 105309-1103?
The standard lead time for 105309-1103 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,630
Can Ship immediately
Minimum Order Quantity:
204
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
204
$0.7099
1,300
$0.6355
2,500
$0.6140
4,080
$0.5977
12,000
$0.5967
30,000
$0.5947
60,000 +
$0.5936
Click for Quote
Log in
to unlock special pricing