- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 105308-2210
105308-2210
Molex / Waldom
Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Nano-Fit¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Nano-Fit¢A€žA¢ Bag
Search Keywords: 1053082210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105308-2210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:6.5/Contact A
-
Operating Temperature:-40 to 115 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$0.3743
900
$0.3672
1,800
$0.3590
3,600
$0.3529
4,400
$0.3468
12,000
$0.3040
30,000 +
$0.2938
Click for Quote
Log in
to unlock special pricing