- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 105308-1214
Molex / Waldom
105308-1214
Conn Housing RCP 14 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit¢A€žA¢ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 14 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit¢A€žA¢ Bag
Search Keywords: 1053081214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105308-1214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:14
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:6.5/Contact A
-
Operating Temperature:-40 to 115 °C
Frequently Asked Questions
Is 105308-1214 RoHS compliant?
Yes, 105308-1214 is RoHS compliant.
What is the lead time for 105308-1214?
The standard lead time for 105308-1214 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,330
Can Ship immediately
Minimum Order Quantity:
150
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
150
$0.5568
750
$0.5072
1,500
$0.4950
4,000
$0.4592
8,000 +
$0.4260
Click for Quote
Log in
to unlock special pricing