- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 105308-1204
105308-1204
Molex / Waldom
Connector Housing Power Receptacle 4 Position 2.5 mm Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Power Receptacle 4 Position 2.5 mm Straight Cable Mount Bag
Search Keywords: 1053081204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105308-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,105
Ships today, if you order in
Minimum Order Quantity:
400
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
400
$0.2201
1,900
$0.2030
3,800
$0.1910
7,700
$0.1826
16,800
$0.1801
40,000
$0.1797
100,000 +
$0.1792
Click for Quote
Log in
to unlock special pricing