- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 105307-1204
Molex / Waldom
105307-1204
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Black Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Black Bag
Search Keywords: 1053071204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105307-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6.5/Contact A
-
Operating Temperature:-40 to 115 °C
Frequently Asked Questions
Is 105307-1204 RoHS compliant?
Yes, 105307-1204 is RoHS compliant.
What is the lead time for 105307-1204?
The standard lead time for 105307-1204 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
578
Can Ship immediately
Minimum Order Quantity:
300
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
300
$0.2460
1,700
$0.2322
3,300
$0.2289
6,800
$0.2283
15,200
$0.2278
40,000
$0.2272
100,000 +
$0.2266
Click for Quote
Log in
to unlock special pricing