- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 105300-2200
Molex / Waldom
105300-2200
Nano-Fit Crimp Terminal - Female - 6.5A / 300V - 20-22 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Nano-Fit Crimp Terminal - Female - 6.5A / 300V - 20-22 AWG.
Search Keywords: 1053002200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105300-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Frequently Asked Questions
Is 105300-2200 RoHS compliant?
Yes, 105300-2200 is RoHS compliant.
What is the lead time for 105300-2200?
The standard lead time for 105300-2200 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
15,000
$0.1357
75,000
$0.1311
165,000 +
$0.1308
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT