- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 105133-0021
105133-0021
Molex / Waldom
Micro-USB B Receptacle with Flange - Vertical - 7.80mm Height - 2.30mm Solder Tabs - Lead-Free - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Micro-USB B Receptacle with Flange - Vertical - 7.80mm Height - 2.30mm Solder Tabs - Lead-Free - Surface Mount.
Search Keywords: 1051330021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105133-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
Order Increment:
450
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
450
$0.67
12,150
$0.59
30,150
$0.58
60,300
$0.53
150,300 +
$0.52
Click for Quote
Log in
to unlock special pricing