- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 105133-0002
105133-0002
Molex / Waldom
Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 1.70mm Solder Tabs, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 1.70mm Solder Tabs, Lead-Free
Search Keywords: 1051330002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105133-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.67
12,000
$0.60
30,000
$0.58
60,000
$0.56
150,000 +
$0.52
Click for Quote
Log in
to unlock special pricing