help desk software
Image is representational - see mfr. specs

104611-0341

Molex / Waldom

Conn Bulb Socket SKT 2 POS ST Thru-Hole Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Bulb Socket SKT 2 POS ST Thru-Hole Automotive Bag
Search Keywords: 1046110341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    104611-0341
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Bulb Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    14 VDC
  • Maximum Current Rating:
    2.4/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order:
46
ADD TO CART
Price (USD)
Qty
Unit Price
46
$1.39
500
$1.33
1,000
$1.26
3,000
$1.22
8,000 +
$1.18
Click for Quote
Log in to unlock special pricing