Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

104611-0331

Conn Bulb Socket SKT 3 POS Solder ST Panel Mount Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Bulb Socket SKT 3 POS Solder ST Panel Mount Automotive Bag
Search Keywords: 1046110331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 104611-0331
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Bulb Socket
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Number of Contacts: 3
Maximum Voltage Rating: 14 VDC
Maximum Current Rating: 2.4/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104611-0331 RoHS compliant?
Yes, 104611-0331 is RoHS compliant.
What is the lead time for 104611-0331?
The standard lead time for 104611-0331 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 396
Can Ship immediately
Minimum Order Quantity:
47
9 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
47
$1.39
500
$1.33
1,000
$1.26
3,000
$1.22
8,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!