- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 104539-8102
104539-8102
Molex / Waldom
Wire-to-Board Receptacle Terminal - IllumiMate - 1.25mm Pitch - 28-32 AWG - 250V - 1A - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Wire-to-Board Receptacle Terminal - IllumiMate - 1.25mm Pitch - 28-32 AWG - 250V - 1A - Cable Mount.
Search Keywords: 1045398102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104539-8102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
30000 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:30-32 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Pre-Tin Over Copper3466
-
Maximum Current Rating:1 A
-
Termination Method:Crimp3483
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
You may purchase all in-stock quantity of 90,000
Stock lot only:
90000
Minimum Order Quantity:
180000
Order Increment:
30000
Price (USD)
Qty
Unit Price
30,000
$0.0222
180,000
$0.0220
540,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing