- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 104521-6001
104521-6001
Molex / Waldom
Contact SKT Crimp ST Cable Mount 26-32AWG IllumiMate™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 26-32AWG IllumiMate™ Reel
Search Keywords: 1045216001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104521-6001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
24000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin Over Copper
-
Maximum Current Rating:1.5 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333,600
Can Ship immediately
Minimum Order Quantity:
24000
Order Increment:
24000
Price (USD)
Qty
Unit Price
24,000
$0.0269
144,000 +
$0.0256
Click for Quote
Log in
to unlock special pricing