- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 104267-9617
Molex / Waldom
104267-9617
Easy-On FFC/FPC Wide Slim Connector - 0.50mm Pitch - 96 Circuits - 1.50mm Height - Right-Angle - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 104267-9617 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |