Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

104250-0820

Conn Board to Board HDR 4Power/4Signal POS 0.8mm Solder ST SMD SlimStack™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Board to Board HDR 4Power/4Signal POS 0.8mm Solder ST SMD SlimStack™ T/R
Search Keywords: 1042500820
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    104250-0820
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    4Power/4Signal
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    4.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104250-0820 discontinued?
Yes, 104250-0820 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 104250-0820 RoHS compliant?
Yes, 104250-0820 is RoHS compliant.
What is the lead time for 104250-0820?
The standard lead time for 104250-0820 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,998,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.2601
10,000
$0.2540
15,000
$0.2448
45,000 +
$0.2346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!