- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 104239-1430
104239-1430
Molex / Waldom
Conn SIM Card SKT 14 POS Solder RA SMD microSD™ 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SIM Card SKT 14 POS Solder RA SMD microSD™ 0.5A/Contact T/R
Search Keywords: 1042391430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104239-1430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:SIM Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:14
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
412,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,500
$2.20
7,500
$2.00
16,500
$1.76
40,500
$1.71
81,000
$1.60
201,000 +
$1.51
Click for Quote
Log in
to unlock special pricing