Image is representational - see mfr. specs

104234-5117

Molex / Waldom

Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 1042345117
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    104234-5117
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3500
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    51
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    31.6mm x 6.6mm x 1.5mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4,313
Pode ser enviado imediatamente
Minimum Order Quantity:
3500
Multiple:
3500
10 Weeks Pode enviar 27/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
3 500
$1.08
7 000
$1.06
10 500 +
$1.05
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!