Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

104224-0820

Conn Nano SIM Card SKT 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Nano SIM Card SKT 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
Search Keywords: 1042240820
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    104224-0820
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Nano SIM Card
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104224-0820 RoHS compliant?
Yes, 104224-0820 is RoHS compliant.
What is the lead time for 104224-0820?
The standard lead time for 104224-0820 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
30 Weeks can ship 4/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.7772
12,000
$0.7619
30,000
$0.7599
76,000
$0.7589
150,000 +
$0.7568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!