- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104212-6411
104212-6411
Molex / Waldom
Conn Wire to Board HDR 64 POS 2.5mm/2.95mm/3.4mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 64 POS 2.5mm/2.95mm/3.4mm Solder RA Thru-Hole Tray
Search Keywords: 1042126411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104212-6411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5/2.95/3.4 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:133584VDC,133584VAC
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,560
Can Ship immediately
Minimum Order Quantity:
30
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
30
$2.58
150
$2.53
300
$2.48
550
$2.45
1,260 +
$2.21
Click for Quote
Log in
to unlock special pricing