- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 104133-0227
104133-0227
Molex / Waldom
Conn Bulb Socket SKT 2 POS Solder ST Panel Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Bulb Socket SKT 2 POS Solder ST Panel Mount Automotive Bag
Search Keywords: 1041330227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104133-0227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bulb Socket
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:2.4/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
797
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.81
400
$1.72
800
$1.65
2,000
$1.59
7,000 +
$1.52
Click for Quote
Log in
to unlock special pricing