- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 104114-8017
104114-8017
Molex / Waldom
Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 1041148017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104114-8017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FFC/FPC Connector
-
Number of Contacts:80
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:45.1mm x 4.4mm x 1.5 mm
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
Price (USD)
Qty
Unit Price
6,000
$0.175
12,000
$0.173
18,000 +
$0.171
Click for Quote
Log in
to unlock special pricing