- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 104112-5617
104112-5617
Molex / Waldom
Conn FFC/FPC Connector SKT 56 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FFC/FPC Connector SKT 56 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 1041125617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104112-5617
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:FFC/FPC Connector
-
Number of Contacts:56
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:32.52 x 4.4 x 1.5 mm
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,569 Rolls
Ships today, if you order in
Minimum Order Quantity:
3000 Rolls
Order Increment:
3000 Rolls
Price (USD)
Qty
Unit Price
3,000
$0.4927
9,000
$0.4804
27,000 +
$0.4570
Click for Quote
Log in
to unlock special pricing