- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 104075-6817
Molex / Waldom
104075-6817
Conn FFC/FPC Connector SKT 68 POS 0.5mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 68 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 1040756817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104075-6817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector
-
Number of Contacts:68
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:39.1mm x 4.4mm x 1.5 mm
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 104075-6817 RoHS compliant?
Yes, 104075-6817 is RoHS compliant.
What is the lead time for 104075-6817?
The standard lead time for 104075-6817 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
3,000
$1.84
6,000 +
$1.76
Click for Quote
Log in
to unlock special pricing