- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 104031-0831
104031-0831
Molex / Waldom
Conn Micro SD Card RCP 8 POS 1.1mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Micro SD Card RCP 8 POS 1.1mm Solder RA SMD T/R
Search Keywords: 1040310831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104031-0831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro SD Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Pitch:1.1 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,881
Can Ship immediately
Minimum Order Quantity:
200
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$0.3631
900
$0.3519
1,800
$0.3458
2,000
$0.3315
4,000
$0.3172
12,000
$0.3060
32,000 +
$0.2927
Click for Quote
Log in
to unlock special pricing