- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 104031-0811-TR500
Molex / Waldom
104031-0811-TR500
Memory Card Connector - microSD - 1.10mm Pitch - Push-Pull Type - 1.42mm Height - With Detect Switch - Surface Mount - T/R.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 104031-0811-TR500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |