- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-32-1081
Molex / Waldom
10-32-1081
Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 10321081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-32-1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-32-1081 RoHS compliant?
Yes, 10-32-1081 is RoHS compliant.
What is the lead time for 10-32-1081?
The standard lead time for 10-32-1081 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,416
Can Ship immediately
Minimum Order Quantity:
530
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
530
$0.208
2,646
$0.200
5,292
$0.191
26,458
$0.184
79,374 +
$0.177
Click for Quote
Log in
to unlock special pricing