- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-32-1071
10-32-1071
Molex / Waldom
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 10321071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-32-1071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,504
Can Ship immediately
Minimum Order Quantity:
60
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
60
$1.1700
300
$1.1400
600
$1.1300
1,200
$1.1100
3,000
$1.0200
8,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing