- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-32-1021
Molex / Waldom
10-32-1021
Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 10321021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-32-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-32-1021 RoHS compliant?
Yes, 10-32-1021 is RoHS compliant.
What is the lead time for 10-32-1021?
The standard lead time for 10-32-1021 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61,559
Ships today, if you order in
Minimum Order Quantity:
200
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$0.660
1,800
$0.643
3,500
$0.640
10,000
$0.638
20,000
$0.637
50,000 +
$0.530
Click for Quote
Log in
to unlock special pricing