- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-22-1022
10-22-1022
Molex / Waldom
Conn Housing F 2 POS Crimp ST Cable Mount Natural SPOX¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing F 2 POS Crimp ST Cable Mount Natural SPOX¢A€žA¢ Bag
Search Keywords: 10221022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-22-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,000
Can Ship immediately
Minimum Order Quantity:
569
Price (USD)
Qty
Unit Price
569
$0.1091
6,000
$0.1051
13,000
$0.1010
33,000
$0.0969
100,000 +
$0.0938
Click for Quote
Log in
to unlock special pricing