- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-18-1040
Molex / Waldom
10-18-1040
Conn Shrouded Header HDR 4 POS 5.03mm Solder ST Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 4 POS 5.03mm Solder ST Thru-Hole Bag
Search Keywords: 10181040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-18-1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.03 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-18-1040 RoHS compliant?
Yes, 10-18-1040 is RoHS compliant.
What is the lead time for 10-18-1040?
The standard lead time for 10-18-1040 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
902
Can Ship immediately
Minimum Order Quantity:
60
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
60
$1.11
350
$1.09
650 +
$1.07
Click for Quote
Log in
to unlock special pricing