- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-18-1037
10-18-1037
Molex / Waldom
Conn Wire to Board M/F 3 POS 5.03mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board M/F 3 POS 5.03mm Solder ST Thru-Hole Bag
Search Keywords: 10181037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-18-1037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:M/F3578
-
Mounting:Through Hole3586
-
Pitch:5.03 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
You may purchase all in-stock quantity of 134
Stock lot only:
134
Minimum Order Quantity:
825
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.9649
1,650
$0.8772
4,000
$0.7650
10,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing