- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-18-1034
10-18-1034
Molex / Waldom
Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag
Search Keywords: 10181034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-18-1034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.03 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,608
Ships today, if you order in
Minimum Order Quantity:
75
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
75
$0.9180
400
$0.9078
750
$0.8772
1,500
$0.8670
1,650
$0.8568
4,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing