- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-18-1032
Molex / Waldom
10-18-1032
Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag
Search Keywords: 10181032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-18-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.03 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-18-1032 RoHS compliant?
Yes, 10-18-1032 is RoHS compliant.
What is the lead time for 10-18-1032?
The standard lead time for 10-18-1032 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
70
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
70
$1.270
400
$1.130
800
$1.060
1,600
$1.040
1,650
$1.030
4,000
$1.020
10,000 +
$1.019
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT