- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-16-1101
10-16-1101
Molex / Waldom
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole KK® Bag
Search Keywords: 10161101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-16-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Ships today, if you order in
Minimum Order Quantity:
5