- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-11-2173
10-11-2173
Molex / Waldom
2.54mm Pitch KK® Crimp Terminal Housing, High Pressure, 17 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Crimp Terminal Housing, High Pressure, 17 Circuits
Search Keywords: 10112173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-11-2173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:17
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,758
Can Ship immediately
Minimum Order Quantity:
450
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
150
$0.444
750
$0.432
1,500 +
$0.420
Click for Quote
Log in
to unlock special pricing