- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-11-2163
10-11-2163
Molex / Waldom
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10112163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-11-2163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,778
Ships today, if you order in
Minimum Order Quantity:
450
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
200
$0.3978
1,700
$0.3495
9,000 +
$0.3344
Click for Quote
Log in
to unlock special pricing