- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-11-2153
Molex / Waldom
10-11-2153
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10112153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-11-2153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 10-11-2153 RoHS compliant?
Yes, 10-11-2153 is RoHS compliant.
What is the lead time for 10-11-2153?
The standard lead time for 10-11-2153 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,742
Ships today, if you order in
Minimum Order Quantity:
450
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
450
$0.3590
950
$0.3529
1,900 +
$0.3468
Click for Quote
Log in
to unlock special pricing