- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-11-2143
10-11-2143
Molex / Waldom
2.54mm Pitch KK® Crimp Terminal Housing, High Pressure, 14 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Crimp Terminal Housing, High Pressure, 14 Circuits
Search Keywords: 10112143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-11-2143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10,000
$0.291
20,000
$0.256
50,000 +
$0.249
Click for Quote
Log in
to unlock special pricing