Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

10-11-2133

2.54mm Pitch KK® Crimp Terminal Housing, High Pressure, 13 Circuits

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2.54mm Pitch KK® Crimp Terminal Housing, High Pressure, 13 Circuits
Search Keywords: 10112133
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 10-11-2133
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 13
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10-11-2133 RoHS compliant?
Yes, 10-11-2133 is RoHS compliant.
What is the lead time for 10-11-2133?
The standard lead time for 10-11-2133 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,581
Can Ship immediately
Minimum Order Quantity:
350
20 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.4029
1,250
$0.3774
2,500
$0.3580
5,000
$0.3386
12,000
$0.2968
30,000
$0.2887
60,000 +
$0.2723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!