Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

10-11-2093

Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10112093
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    10-11-2093
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10-11-2093 RoHS compliant?
Yes, 10-11-2093 is RoHS compliant.
What is the lead time for 10-11-2093?
The standard lead time for 10-11-2093 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 795
Can Ship immediately You may purchase all in-stock quantity of 795
Stock lot only:
795
Minimum Order Quantity:
8250
24 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2143
8,250
$0.1948
16,500
$0.1918
40,000
$0.1663
100,000 +
$0.1622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!