- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-11-2063
Molex / Waldom
10-11-2063
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10112063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-11-2063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 10-11-2063 RoHS compliant?
Yes, 10-11-2063 is RoHS compliant.
What is the lead time for 10-11-2063?
The standard lead time for 10-11-2063 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,516
Ships today, if you order in
Minimum Order Quantity:
950
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
950
$0.1571
2,200
$0.1550
4,300
$0.1520
8,500 +
$0.1499
Click for Quote
Log in
to unlock special pricing