Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

10-11-2054

Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount KK®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount KK®
Search Keywords: 10112054
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 10-11-2054
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10-11-2054 RoHS compliant?
Yes, 10-11-2054 is RoHS compliant.
What is the lead time for 10-11-2054?
The standard lead time for 10-11-2054 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 407
Ships today, if you order in You may purchase all in-stock quantity of 407
Stock lot only:
407
Minimum Order Quantity:
500
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1903
500
$0.1730
9,375
$0.1448
18,750
$0.1413
37,500
$0.1406
80,000
$0.1398
200,000
$0.1391
400,000 +
$0.1385
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!