Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

10-11-2053

Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10112053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 10-11-2053
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 5
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10-11-2053 RoHS compliant?
Yes, 10-11-2053 is RoHS compliant.
What is the lead time for 10-11-2053?
The standard lead time for 10-11-2053 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,290
Can Ship immediately You may purchase all in-stock quantity of 1,290
Stock lot only:
1290
Minimum Order Quantity:
1961
28 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1256
1,961
$0.1142
3,000
$0.1132
5,900
$0.1112
11,700
$0.1091
37,500 +
$0.0979
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!