- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 10-11-2044
Molex / Waldom
10-11-2044
Connector Housing - Receptacle - 4 Positions - 2.54 mm Pitch - White.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 10-11-2044 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IN |
Supplier's Standard Package:
|
1 |