- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-11-2043
Molex / Waldom
10-11-2043
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10112043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-11-2043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:176,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 10-11-2043 RoHS compliant?
Yes, 10-11-2043 is RoHS compliant.
What is the lead time for 10-11-2043?
The standard lead time for 10-11-2043 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,501
Can Ship immediately
Minimum Order Quantity:
800
21 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$0.1269
800
$0.1154
3,900
$0.1057
7,900
$0.1025
15,900
$0.1005
40,000
$0.1002
80,000
$0.1000
200,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing