- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-5111
10-08-5111
Molex / Waldom
Connector Header - Through Hole - 11 Position - 0.200" (5.08mm) Pitch - Solder.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Header - Through Hole - 11 Position - 0.200" (5.08mm) Pitch - Solder.
Search Keywords: 10085111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-5111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2100
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,100
$0.85
8,000
$0.73
20,000 +
$0.72
Click for Quote
Log in
to unlock special pricing