- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-5061
Molex / Waldom
10-08-5061
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole KK® Bag
Search Keywords: 10085061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-5061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
Frequently Asked Questions
Is 10-08-5061 RoHS compliant?
Yes, 10-08-5061 is RoHS compliant.
What is the lead time for 10-08-5061?
The standard lead time for 10-08-5061 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,941
Ships today, if you order in
Minimum Order Quantity:
250
20 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
250
$0.5304
650
$0.5202
1,300
$0.5039
2,500 +
$0.4906
Click for Quote
Log in
to unlock special pricing