- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-5041
Molex / Waldom
10-08-5041
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole KK® Bag
Search Keywords: 10085041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-5041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
Frequently Asked Questions
Is 10-08-5041 RoHS compliant?
Yes, 10-08-5041 is RoHS compliant.
What is the lead time for 10-08-5041?
The standard lead time for 10-08-5041 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
150
$0.481
1,400 +
$0.469
Click for Quote
Log in
to unlock special pricing