- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-1111
10-08-1111
Molex / Waldom
5.08mm Pitch KK® Header, Vertical, Round Pin, 11 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.08mm Pitch KK® Header, Vertical, Round Pin, 11 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Search Keywords: 10081111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,277
Ships today, if you order in
Minimum Order Quantity:
100
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
65
$1.1100
300
$1.0400
600
$0.9792
1,200
$0.9282
4,000
$0.8262
10,000
$0.8058
20,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing